| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-98PY(023) |
| Series: | PT Series |
| SKU: | AMIPT06A-10-98PY(023) |
PT06A-10-98PY(023)
| Heilind Number: | AMIPT06A-10-98PY(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-98PY(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers high reliability in demanding environments. Featuring a shell size 10, this connector is meticulously crafted with aluminum shell material and electroless nickel finish for durability. The gold-plated copper alloy contacts ensure optimal conductivity, meeting voltage ratings of 600VAC. With an IP67 rating, it guarantees protection against dust and water ingress. The 10-98 insert arrangement, keying position Y, and bayonet locking mechanism provide secure and precise mating. Designed for military and aerospace applications, this connector is indispensable in maintaining signal integrity and power transmission in critical systems. Rest assured, its RoHS compliance and hi-rel designation confirm its adherence to environmental standards and performance excellence. Upgrade to the PT06A1098PY023 for seamless connectivity in mission-critical operations.

