| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-98PZ |
| Series: | PT Series |
| SKU: | AMIPT06A-10-98PZ |
PT06A-10-98PZ
| Heilind Number: | AMIPT06A-10-98PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-98PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug Connector 26482-1 from our PT Series is a MIL-DTL-26482 compliant solution designed for high-reliability applications. Featuring a shell size 10 with a straight olive drab cadmium finish, this connector ensures secure and durable connections in harsh environments. With a contact material of copper alloy and gold plating, it guarantees excellent conductivity and corrosion resistance. Its IP67 rating offers protection against dust and water ingress, while the bayonet locking mechanism ensures a secure fit. The 10-98 insert arrangement with Z keying position allows for easy and accurate mating. With a voltage rating of 600 VAC, this connector is suitable for a wide range of power and signal transmission tasks. Trust in the PT06A1098PZ for dependable performance in demanding military, aerospace, and industrial applications.

