| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-98S |
| Series: | PT Series |
| Part Aliases: | 71-146610-98S U71-146610-98S |
| SKU: | AMIPT06A-10-98S |
PT06A-10-98S
| Heilind Number: | AMIPT06A-10-98S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-98S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications. This high-reliability connector features a durable aluminum shell with Olive Drab Cadmium finish, providing excellent protection in harsh environments. The copper alloy contacts, plated with gold, ensure reliable conductivity even in demanding applications. With an IP67 rating and a voltage rating of 600 VAC, this connector is suitable for use in a wide range of industrial and military settings. Its straight plug shell type, contact type socket, and bayonet locking mechanism make it easy to install and secure. In stock and ready for immediate shipment. Rest assured, this product is not only compliant with RoHS regulations but also offers superior performance for your connectivity needs. Trust the PT06A1098S for top-notch quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-14-12P(023) | AI-Solder Plug Connector 26482-1 | ![]() |


