PT06A-10-98S(SR)

Heilind Number:AMIPT06A-10-98S(SR)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-10-98S(SR)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-10-98S(SR)
Series:PT Series
Part Aliases:71-150752-98S U71-150752-98S
SKU:AMIPT06A-10-98S(SR)

Detailed Description

Introducing the PT06A-10-98S(SR) Solder Plug, designed to meet stringent military specifications with its MIL-DTL-26482 compliance. Part of the rugged PT Series, this connector features Copper Alloy contacts plated with Gold for optimal conductivity and durability. With an IP67 rating, it ensures reliable performance even in harsh environments. The shell, made of Aluminum and finished with Olive Drab Cadmium, offers both strength and corrosion resistance. Its straight plug configuration, shell size 10, and socket contact type make it versatile for various applications. Operating at a voltage rating of 600 VAC, it guarantees safe and efficient power transmission. The bayonet locking mechanism ensures secure mating, perfect for high-reliability connections. Trust in the PT06A-10-98S(SR) for your critical connectivity needs.