| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-10-98SW |
| Series: | PT Series |
| SKU: | AMIPT06A-10-98SW |
PT06A-10-98SW
| Heilind Number: | AMIPT06A-10-98SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-10-98SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 ( PT06A-10-98SW) from our renowned PT Series, designed to meet MIL-DTL-26482 military specifications for rugged performance. This high-quality connector features a shell size of 10, crafted from durable aluminum with an Olive Drab Cadmium finish, ensuring reliability in demanding environments. The contact material, a robust Copper Alloy with Gold plating, guarantees excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for outdoor and harsh industrial applications. Its socket contact type, 600 VAC voltage rating, and Bayonet locking mechanism further enhance its utility and security. Designed with insert arrangement 10-98 and keying position W, it ensures proper mating and alignment with compatible connectors. RoHS compliant and suitable for high-reliability applications, the PT06A1098SW is a trusted solution for your circular MIL Spec connector needs.

