| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-10S(025) |
| Series: | PT Series |
| Part Aliases: | 93-146612-10S C93-146612-10S |
| SKU: | AMIPT06A-12-10S(025) |
PT06A-12-10S(025)
| Heilind Number: | AMIPT06A-12-10S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-10S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our esteemed PT Series, designed to meet MIL-DTL-26482 military specifications. Crafted with durable aluminum shell material and featuring a socket contact type with gold-plated copper alloy contacts, this connector ensures reliable performance in demanding environments. With a shell size of 12 and an IP67 rating, it offers superior protection against dust and water ingress. The straight plug with bayonet locking mechanism guarantees secure connections, while the black zinc cobalt shell finish adds a sleek touch. With a high voltage rating of 600 VAC and RoHS compliance, it meets stringent industry standards. Perfect for use in high-reliability applications, this connector, with insert arrangement 12-10, is a top choice for professionals in need of dependable circular MIL Spec connectors.

