PT06A-12-10S(476)

Heilind Number:AMIPT06A-12-10S(476)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-12-10S(476)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-12-10S(476)
Series:PT Series
Part Aliases:58-150753-10S C58-150753-10S
SKU:AMIPT06A-12-10S(476)

Detailed Description

Introducing the PT06A-12-10S(476), a rugged MIL-DTL-26482 compliant plug from the PT Series designed for high-reliability connectivity in demanding environments. This military-grade connector features a shell size 12, crafted from durable aluminum with an Olive Drab Cadmium finish, ensuring corrosion resistance and longevity. The contact pins, made of Copper Alloy and plated with Gold, guarantee optimal conductivity even under extreme conditions. With an IP67 rating, this connector offers superior protection against dust and water ingress. Its bayonet locking mechanism provides secure mating, while the 12-10 insert arrangement accommodates a wide range of cables. Rated for up to 600 VAC, it is suitable for power and signal transmission in aerospace, defense, and industrial applications. Fully RoHS compliant, the PT06A-12-10S(476) is the ideal choice for mission-critical connectivity needs.