| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-10SW |
| Series: | PT Series |
| SKU: | AMIPT06A-12-10SW |
PT06A-12-10SW
| Heilind Number: | AMIPT06A-12-10SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-10SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, meticulously crafted to meet MIL-DTL-26482 specifications for high-reliability performance in demanding environments. This rugged connector features a durable aluminum shell with an Olive Drab Cadmium finish, ensuring optimal protection and longevity. Its IP67 rating guarantees dust and waterproof sealing, making it ideal for military, aerospace, and industrial applications. The socket contact type, made of Copper Alloy with Gold plating, ensures superior conductivity and corrosion resistance. With a voltage rating of 600 VAC and insert arrangement of 12-10, this connector is designed for efficient power transmission. The keying position W and bayonet locking mechanism offer secure and foolproof mating. Rest assured, this RoHS-compliant connector is not only reliable but also environmentally friendly. Trust in the PT06A1210SW for your critical connectivity needs.

