PT06A-12-14S

Heilind Number:AMIPT06A-12-14S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-12-14S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-12-14S
Series:PT Series
Part Aliases:71-146612-14S U71-146612-14S
SKU:AMIPT06A-12-14S

Detailed Description

Introducing the AI-Solder Plug Connector, MIL-DTL-26482 compliant and part of the rugged PT Series. Crafted with precision, this connector features high-performance Copper Alloy contacts with durable Gold plating, ensuring optimal conductivity in demanding environments. With an IP67 rating, it offers reliable protection against dust and water ingress. The shell, made of rugged Aluminum with Olive Drab Cadmium finish, guarantees durability. Designed for superior connectivity, it boasts a contact type of Socket and an insert arrangement of 12-14. The Bayonet locking mechanism provides secure attachment, while its 600 VAC voltage rating makes it suitable for high-power applications. Ideal for military and industrial use, this hi-rel connector, with the acronym PT06A1214S, is a dependable solution for your connectivity needs.