| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-14S(023) |
| Series: | PT Series |
| Part Aliases: | C91-146612-14S |
| SKU: | AMIPT06A-12-14S(023) |
PT06A-12-14S(023)
| Heilind Number: | AMIPT06A-12-14S(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-14S(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. This high-performance connector features a shell size of 12, crafted from durable aluminum with an Electroless Nickel finish. Its Socket contact type, made of Copper Alloy and plated with Gold, ensures reliable conductivity. With an IP67 rating, this connector offers protection against dust and water ingress, making it ideal for rugged environments. The 12-14 insert arrangement, along with a Bayonet locking mechanism, guarantees secure and stable connections. Trusted for its high reliability, this connector is suitable for demanding applications in military, aerospace, and industrial sectors. Compliant with RoHS regulations and rated for 600 VAC, it meets stringent safety and environmental standards. Also known by its part alias C91-146612-14S, this Straight Plug Connector is essential for mission-critical operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations 97-3100A-24-5S(946) | AI-Solder Plug Connector 26482-1 | ![]() |


