| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-3P(470) |
| Series: | PT Series |
| Part Aliases: | 93-150753-03P C93-150753-03P |
| SKU: | AMIPT06A-12-3P(470) |
PT06A-12-3P(470)
| Heilind Number: | AMIPT06A-12-3P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-3P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-12-3P(470) Circular MIL Spec Connector is meticulously engineered to meet stringent military specifications, boasting a MIL-DTL-26482 certification for exceptional performance in demanding environments. Part of the rugged PT Series, this connector features a durable Aluminum shell with a corrosion-resistant Black Zinc Cobalt finish, ensuring long-lasting durability. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for use in harsh conditions. The contact pins, made from high-quality Copper Alloy and plated with Gold, offer reliable conductivity and signal integrity. With a voltage rating of 1000 VAC, it is suitable for high-power applications. The bayonet locking mechanism provides secure mating, while the straight plug shell type and 12-3 insert arrangement offer easy installation. RoHS compliant and designed for high reliability, the PT06A-12-3P(470) is a top choice for mission-critical aerospace, defense, and industrial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations D38999/26FE26SN | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations PT02A-10-6S | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |


