| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-3S(005) |
| Series: | PT Series |
| Part Aliases: | C72-146612-03S |
| SKU: | AMIPT06A-12-3S(005) |
PT06A-12-3S(005)
| Heilind Number: | AMIPT06A-12-3S(005) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-3S(005) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-12-3S(005), a rugged and reliable Circular MIL Spec Connector designed for military applications. With MIL-DTL-26482 certification and IP67 rating, this connector ensures superior performance even in harsh environments. Featuring a Shell Size 12 Plug with Straight configuration, it boasts Copper Alloy contacts plated with Gold for optimal conductivity. The bayonet locking mechanism guarantees secure mating, while the high voltage rating of 1000 VAC makes it suitable for a wide range of power applications. RoHS compliant and crafted with Aluminum shell material, this connector offers both durability and environmental responsibility. Ideal for hi-rel use, it is part of the PT Series known for its quality and performance. Meet stringent military specifications with the PT06A-12-3S(005), your trusted connectivity solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-8P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-19P | AI-Solder Plug Connector 26482-1 | ![]() |


