| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-3SW |
| Series: | PT Series |
| SKU: | AMIPT06A-12-3SW |
PT06A-12-3SW
| Heilind Number: | AMIPT06A-12-3SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-3SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-12-3SW is a military-grade circular connector that meets MIL-DTL-26482 specifications, ensuring reliable performance in harsh environments. Part of the PT Series, this connector features socket contacts made of durable copper alloy with gold plating for optimal conductivity. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The shell, constructed of aluminum with an olive drab cadmium finish, provides excellent durability and corrosion resistance. Designed for high reliability, this connector has a voltage rating of 1000 VAC and a bayonet locking mechanism for secure mating. Its 12-3 insert arrangement and W keying position ensure proper alignment during installation. Perfect for use in demanding military, aerospace, and industrial settings, the PT06A-12-3SW is a rugged and dependable connectivity solution.

