| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-3SY |
| Series: | PT Series |
| SKU: | AMIPT06A-12-3SY |
PT06A-12-3SY
| Heilind Number: | AMIPT06A-12-3SY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-3SY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our military-grade PT Series. This high-performance connector, meeting MIL-DTL-26482 specifications, features a durable aluminum shell with an olive drab cadmium finish for robust protection. Its socket contact type, made of copper alloy and gold-plated, ensures reliable conductivity in demanding environments. With an IP67 rating, it offers excellent protection against water and dust ingress, making it ideal for outdoor and harsh industrial applications. The 12-3 insert arrangement with a Y keying position allows for secure and correct mating, while the bayonet locking mechanism ensures stable connections. Rated for 1000 VAC, this connector guarantees safe and efficient power transmission. Designed for hi-rel applications, the PT06A123SY is a trusted choice for circular MIL-spec connectors, providing unparalleled performance and durability.

