| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-4S |
| Series: | PT Series |
| Part Aliases: | 71-146612-04S U71-146612-04S |
| SKU: | AMIPT06A-12-4S |
PT06A-12-4S
| Heilind Number: | AMIPT06A-12-4S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-4S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-reliability solution for demanding military and aerospace applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this connector offers robust protection in harsh environments, meeting IP67 ingress protection standards. The socket contact type, made of Copper Alloy and gold-plated, ensures secure and reliable signal transmission, with a voltage rating of 600 VAC. With a straight plug shell type and bayonet locking mechanism, it guarantees easy and quick mating. Ideal for use in Circular MIL Spec applications, this connector, with its 12-4 insert arrangement, is a dependable choice for mission-critical systems.

