| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-8P(470) |
| Series: | PT Series |
| Part Aliases: | 93-150753-08P C93-150753-08P |
| SKU: | AMIPT06A-12-8P(470) |
PT06A-12-8P(470)
| Heilind Number: | AMIPT06A-12-8P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-8P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-12-8P(470) Solder Plug, a rugged and reliable connector designed for military and high-reliability applications. Meeting MIL-DTL-26482 specifications, this connector from the PT Series ensures optimal performance in demanding environments. Featuring a shell size 12 with a black Zinc Cobalt finish, it offers durability and corrosion resistance. The contact pins, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and longevity. With an IP67 rating, this connector provides protection against dust and water ingress. Its bayonet locking mechanism ensures secure mating, while the straight shell type allows for easy installation. Rated for 600 VAC, it is suitable for a wide range of power and signal transmission tasks. Trust in the PT06A-12-8P(470) for your critical connectivity needs in aerospace, defense, and industrial applications.

