| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-8PY |
| Series: | PT Series |
| SKU: | AMIPT06A-12-8PY |
PT06A-12-8PY
| Heilind Number: | AMIPT06A-12-8PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-8PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, meticulously designed to meet MIL-DTL-26482 military specifications for reliable performance in demanding environments. Featuring a shell size 12 with a durable aluminum construction and Olive Drab Cadmium shell finish, this connector ensures robust protection. The contact pins, made of high-quality Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it offers superior dust and water ingress protection. Its 600 VAC voltage rating and 12-8 insert arrangement make it ideal for high-power applications. The Y keying position and Bayonet locking mechanism provide secure mating. Compliant with high-reliability standards and RoHS regulations, this connector is a trusted choice for mission-critical operations. Elevate your connectivity with the PT06A128PY.

