| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-8PZ |
| Series: | PT Series |
| SKU: | AMIPT06A-12-8PZ |
PT06A-12-8PZ
| Heilind Number: | AMIPT06A-12-8PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-8PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 PT Series, is a high-performance circular connector designed for demanding military and industrial applications. Featuring a shell size 12 with a straight plug configuration in Olive Drab Cadmium finish, this connector ensures robust and reliable connectivity in harsh environments. The contact pins, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, while its 600 VAC voltage rating makes it suitable for power transmission. The 12-8 insert arrangement with Z keying position and bayonet locking mechanism ensures secure mating and prevents mismating. RoHS compliant and designed for high reliability, the PT06A128PZ connector is essential for mission-critical systems in aerospace, defense, and industrial sectors.

