| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-8S(476) |
| Series: | PT Series |
| Part Aliases: | 58-150753-08S C58-150753-08S |
| SKU: | AMIPT06A-12-8S(476) |
PT06A-12-8S(476)
| Heilind Number: | AMIPT06A-12-8S(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-8S(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-12-8S(476) Connector, part of the PT Series, is a rugged and reliable circular connector designed for military and high-reliability applications. With a MIL-DTL-26482 specification, this connector ensures optimal performance in demanding environments. Featuring a shell size of 12 and a straight plug shell type with Olive Drab Cadmium finish, it offers robust protection and secure connectivity. The contact material is made of Copper Alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides dust and waterproof protection. Its socket contact type, bayonet locking mechanism, and 12-8 insert arrangement make it easy to install and secure. RoHS compliant and rated for 600 VAC, it meets stringent environmental and safety standards. Trust the PT06A-12-8S(476) Connector for high-performance connectivity in mission-critical systems.

