| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-8SW(027) |
| Series: | PT Series |
| SKU: | AMIPT06A-12-8SW(027) |
PT06A-12-8SW(027)
| Heilind Number: | AMIPT06A-12-8SW(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-8SW(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, meeting MIL-DTL-26482 specifications for reliable performance in military applications. With a shell size 12 and straight plug design, this connector features copper alloy contacts with gold plating, ensuring optimal conductivity. Its IP67 rating guarantees protection against dust and water ingress, while the olive drab cadmium finish on the aluminum shell enhances durability. The 12-8 insert arrangement with socket contacts allows for secure and efficient connections, rated for up to 600 VAC. With a bayonet locking mechanism and keying position W for easy identification and secure mating, this hi-rel connector is essential for demanding environments where reliability is paramount. Trust in the PT06A128SW027 for your critical connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-8PW(027) | AI-Solder Plug Connector 26482-1 | ![]() |


