| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-98PZ |
| Series: | PT Series |
| SKU: | AMIPT06A-12-98PZ |
PT06A-12-98PZ
| Heilind Number: | AMIPT06A-12-98PZ |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-98PZ |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, meeting MIL-DTL-26482 military specifications. Featuring a durable aluminum shell with an olive drab cadmium finish, this connector ensures reliable performance in harsh environments. The copper alloy pins, plated with gold, guarantee efficient conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, perfect for demanding applications. Its bayonet locking mechanism ensures secure mating, while the 600VAC voltage rating makes it suitable for high-power systems. The 12-98 insert arrangement with keying position Z allows for proper alignment, while its hi-rel designation ensures long-term durability. Trust in the PT06A1298PZ for your critical circular connector needs.

