| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-12-98S |
| Series: | PT Series |
| Part Aliases: | 71-146612-98S U71-146612-98S |
| SKU: | AMIPT06A-12-98S |
PT06A-12-98S
| Heilind Number: | AMIPT06A-12-98S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-12-98S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1, a rugged and reliable solution for military and high-reliability applications. Part of the MIL-DTL-26482 PT Series, this connector boasts a shell size of 12 with a Straight Plug design, featuring a durable Aluminum shell with Olive Drab Cadmium finish. Its Copper Alloy contacts plated with Gold ensure excellent conductivity and corrosion resistance. With an IP67 rating, it guarantees protection against dust and water ingress. Designed for voltages up to 600 VAC, it's suitable for a wide range of power and signal transmission tasks. The Bayonet locking mechanism provides secure mating, while the 12-98 insert arrangement offers versatile connectivity options. Rest assured, this connector is RoHS compliant, meeting environmental standards. Trust in the PT06A1298S for your critical connectivity needs.

