| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-12P |
| Series: | PT Series |
| Part Aliases: | 71-146614-12P U71-146614-12P |
| SKU: | AMIPT06A-14-12P |
PT06A-14-12P
| Heilind Number: | AMIPT06A-14-12P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-12P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series, the PT06A-14-12P is a high-performance solution for demanding military and aerospace applications. Featuring a robust aluminum shell with Olive Drab Cadmium finish and IP67 rating, this connector ensures reliable operation in harsh environments. The copper alloy contacts with gold plating provide excellent conductivity and corrosion resistance, meeting stringent quality standards. With a voltage rating of 600 VAC and bayonet locking mechanism, the PT06A1412P guarantees secure and durable connections. Designed for insert arrangement 14-12, this connector is suitable for a wide range of power and signal transmission needs. Trust in its hi-rel construction for mission-critical tasks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT02A-20-16S | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-3P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-12-8P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-12S | AI-Solder Plug Connector 26482-1 | ![]() |


