PT06A-14-12S(023)

Heilind Number:AMIPT06A-14-12S(023)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-14-12S(023)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-14-12S(023)
Series:PT Series
Part Aliases:91-146614-12S C91-146614-12S
SKU:AMIPT06A-14-12S(023)

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, designed to meet strict MIL-DTL-26482 military specifications. This robust connector features a shell size of 14, made of durable aluminum with an electroless nickel finish for enhanced longevity. The contact material, a high-performance copper alloy, ensures reliable conductivity, while gold plating offers superior corrosion resistance. With an IP67 rating, it provides excellent protection against dust and water ingress, making it ideal for demanding environments. The socket contact type, in a 14-12 insert arrangement, guarantees secure connections. Utilizing a bayonet locking mechanism, it offers quick and secure mating. Rated for 600 VAC, this connector is suitable for high-voltage applications. Rest assured, it is RoHS compliant and designed for high reliability. Perfect for use in aerospace, defense, and industrial applications, the PT06A1412S023 is a trusted solution for your connectivity needs.