| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-15P |
| Series: | PT Series |
| Part Aliases: | 71-146614-15P U71-146614-15P |
| SKU: | AMIPT06A-14-15P |
PT06A-14-15P
| Heilind Number: | AMIPT06A-14-15P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-15P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-SOLDER PLUG CONNECTOR 26482-1 from our PT Series, compliant with MIL-DTL-26482 military specifications. Crafted with precision, this connector features a shell made of durable Olive Drab Cadmium-coated aluminum, ensuring reliable performance even in harsh environments with an IP67 rating. The copper alloy contacts plated with gold offer superior conductivity and corrosion resistance, capable of handling voltages up to 600 VAC. With a straight plug shell type and a bayonet locking mechanism, installation is quick and secure. Perfect for high-reliability applications, this PT06A1415P model guarantees efficient and long-lasting connectivity in demanding scenarios.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-12-8P | AI-Solder Plug Connector 26482-1 | ![]() |
| Amphenol Industrial Operations PT06A-14-15S(027) | AI-Solder Plug Connector 26482-1 | ![]() |


