| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-15P(470) |
| Series: | PT Series |
| Part Aliases: | 93-150754-15P C93-150754-15P |
| SKU: | AMIPT06A-14-15P(470) |
PT06A-14-15P(470)
| Heilind Number: | AMIPT06A-14-15P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-15P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06A-14-15P(470) Plug offers reliable connectivity in harsh environments, meeting MIL-DTL-26482 military specifications. Part of the PT Series, this rugged connector features Copper Alloy contacts with Gold plating, ensuring optimal conductivity. With an IP67 rating, it provides excellent protection against dust and water ingress. The shell, made of Aluminum with a Black Zinc Cobalt finish, guarantees durability. Its straight Plug shell type, shell size 14, and contact type Pin configuration make it suitable for various applications. RoHS compliant and capable of handling up to 600 VAC, this connector is not only environmentally friendly but also high performing. The Bayonet locking mechanism secures connections in place, offering peace of mind. Suitable for use in hi-rel environments, the PT06A1415P470 is a versatile and dependable solution for your circular connector needs.

