| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-15S(470) |
| Series: | PT Series |
| Part Aliases: | 93-150754-15S C93-150754-15S |
| SKU: | AMIPT06A-14-15S(470) |
PT06A-14-15S(470)
| Heilind Number: | AMIPT06A-14-15S(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-15S(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-14-15S(470), a high-performance Solder Plug designed for military-grade applications. Meeting MIL-DTL-26482 specifications, this connector guarantees reliability in the most demanding environments. Part of the PT Series, it features a rugged Aluminum shell with a sleek Black Zinc Cobalt finish, ensuring durability and corrosion resistance. The Socket contact type, made of Copper Alloy and plated with Gold, guarantees optimal conductivity. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor use. Its Bayonet locking mechanism ensures secure connections even in vibration-prone settings. Rated for up to 600VAC, this connector is ideal for high-power applications. Fully RoHS compliant and designed for high-reliability, the PT06A1415S470 is the perfect choice for Circular MIL Spec Connectors.

