PT06A-14-18P(470)

Heilind Number:AMIPT06A-14-18P(470)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-14-18P(470)
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-14-18P(470)
Series:PT Series
Part Aliases:93-150754-18P C93-150754-18P
SKU:AMIPT06A-14-18P(470)

Detailed Description

Introducing the PT06A-14-18P(470), a high-performance Solder Plug designed for rugged military applications. Built to meet MIL-DTL-26482 specifications, this connector from the PT Series ensures reliable connectivity in the most demanding environments. Featuring a shell size of 14 and a Straight Plug design, it offers secure and efficient mating with a bayonet locking mechanism. The contact pins, made of Copper Alloy and plated with Gold, guarantee excellent conductivity and corrosion resistance. With an IP67 rating and RoHS compliance, it provides protection against dust and moisture while meeting environmental regulations. Ideal for use in hi-rel settings, this connector is suitable for a wide range of applications, including aerospace, defense, and industrial sectors. Upgrade to the PT06A-14-18P(470) for dependable performance in critical operations.