| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-18PW |
| Series: | PT Series |
| SKU: | AMIPT06A-14-18PW |
PT06A-14-18PW
| Heilind Number: | AMIPT06A-14-18PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-18PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series. Designed for high reliability applications, this connector features a shell size 14 made of rugged aluminum with an Olive Drab Cadmium finish. The gold-plated copper alloy pins ensure optimal conductivity, suitable for use in environments where IP67 protection is required. With a voltage rating of 600 VAC, the PT06A1418PW is a dependable choice for military, aerospace, and industrial systems. Its bayonet locking mechanism and keying position W provide secure and error-free mating, while RoHS compliance underscores our commitment to environmental responsibility. Whether in the field or on the factory floor, trust in the PT06A1418PW for robust and durable connectivity.

