| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-19P(470) |
| Series: | PT Series |
| Part Aliases: | 93-150754-19P C93-150754-19P |
| SKU: | AMIPT06A-14-19P(470) |
PT06A-14-19P(470)
| Heilind Number: | AMIPT06A-14-19P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-19P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Featuring the rugged reliability of MIL-DTL-26482 military specifications, the PT Series PT06A1419P470 Circular Connector is a high-performance solution for demanding environments. With a shell size of 14 and a straight plug design, this connector boasts IP67 ingress protection, ensuring reliable operation even in harsh conditions. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. Rated for 600 VAC, it is suitable for a wide range of applications. The bayonet locking mechanism provides secure mating, while the black zinc cobalt shell finish adds durability. Designed for high-reliability applications, this connector is a trusted choice in the aerospace, defense, and industrial sectors.

