PT06A-14-19S

Heilind Number:AMIPT06A-14-19S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-14-19S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-14-19S
Series:PT Series
Part Aliases:71-146614-19S U71-146614-19S
SKU:AMIPT06A-14-19S

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1 from our rugged PT Series, meeting MIL-DTL-26482 military specifications. Crafted with precision, this connector features socket contact type with Copper Alloy contacts plated in Gold for optimal conductivity. Its IP67 rating ensures reliable performance in harsh environments. With a shell size of 14 and a straight plug configuration, it guarantees a secure fit. The aluminum shell with Olive Drab Cadmium finish not only enhances durability but also complies with high-reliability standards. Suitable for applications requiring a voltage rating of 600 VAC, the PT06A1419S is the perfect choice for your circular MIL Spec connector needs.