| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-19S(023) |
| Series: | PT Series |
| Part Aliases: | 91-146614-19S C91-146614-19S |
| SKU: | AMIPT06A-14-19S(023) |
PT06A-14-19S(023)
| Heilind Number: | AMIPT06A-14-19S(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-19S(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, specifically designed to meet MIL-DTL-26482 military specifications. Featuring a durable aluminum shell with an Electroless Nickel finish, this connector is built to withstand harsh environments with an IP67 rating for protection against dust and water ingress. The contact sockets, made of high-quality Copper Alloy and plated with Gold, ensure reliable and efficient conductivity. With a voltage rating of 600 VAC, this connector is suitable for high-power applications. Its straight plug shell type and bayonet locking mechanism offer easy and secure installation. Meeting strict RoHS compliance standards, this connector is also ideal for environmentally conscious projects. Trust in the hi-rel performance of the PT06A1419S023 for your demanding connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06A-14-19P(023) | AI-Solder Plug Connector 26482-1 | ![]() |


