| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-19S(025) |
| Series: | PT Series |
| Part Aliases: | 93-146614-19S C93-146614-19S |
| SKU: | AMIPT06A-14-19S(025) |
PT06A-14-19S(025)
| Heilind Number: | AMIPT06A-14-19S(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-19S(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-14-19S(025), a high-performance AI-Solder Plug Connector designed to meet stringent military specifications MIL-DTL-26482. Part of the rugged PT Series, this connector features a durable aluminum shell with a sleek Black Zinc Cobalt finish, ensuring reliable performance in harsh environments. Its Socket contact type, made of Copper Alloy and plated with Gold, guarantees excellent conductivity. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for demanding applications. The bayonet locking mechanism provides secure connections, while the 600 VAC voltage rating ensures safe operation. Compliant with RoHS regulations and suitable for high-reliability applications, the PT06A1419S025 is a top choice for professionals in need of robust circular connectors.

