| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-5P |
| Series: | PT Series |
| Part Aliases: | 71-146614-05P U71-146614-05P |
| SKU: | AMIPT06A-14-5P |
PT06A-14-5P
| Heilind Number: | AMIPT06A-14-5P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-5P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1, a rugged and reliable solution for military and industrial applications. Built to meet MIL-DTL-26482 specifications, this connector from the PT Series ensures high performance in demanding environments. Featuring a shell size 14 with a straight plug design and olive drab cadmium finish, it offers superior durability. The contact pins, made of copper alloy and plated with gold, guarantee excellent conductivity and resistance to corrosion. With an IP67 rating, this connector provides protection against dust and water ingress. Its bayonet locking mechanism ensures secure mating, making it ideal for high vibration settings. Rated for up to 1000 VAC, it is suitable for power and signal transmission. RoHS compliant and designed for high reliability, the PT06A145P is a trusted choice for critical connectivity needs.

