| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-14-5PZ(027) |
| Series: | PT Series |
| SKU: | AMIPT06A-14-5PZ(027) |
PT06A-14-5PZ(027)
| Heilind Number: | AMIPT06A-14-5PZ(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-14-5PZ(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug Connector 26482-1, part of the PT Series, is a rugged and reliable military-specification connector designed for demanding applications. Featuring a shell size of 14 with a straight plug configuration, it ensures secure connectivity in harsh environments. The contact material is made of durable copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial use. Its bayonet locking mechanism ensures a secure and stable connection. RoHS compliant and designed for high reliability, this connector is suitable for a wide range of military, aerospace, and industrial applications where performance and durability are paramount. With a voltage rating of 1000 VAC and an insert arrangement of 14-5, it meets the stringent requirements of various industries. Trust in the PT06A145PZ027 for your critical connectivity needs.

