PT06A-14-91SX

Heilind Number:AMIPT06A-14-91SX
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-14-91SX
ECAD Model:
3D Model

Description:

Solder Plug, OD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-14-91SX
Series:PT Series
IP Rating:IP67
Shell Size:14
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Olive Drab Cadmium
Shell Material:Aluminum
Voltage Rating:5000 VAC
Contact Plating:Gold
Keying Position:X
Contact Material:Copper Alloy
Locking Mechanism:Bayonet
Insert Arrangement:14-91 HV
Military Specification:MIL-DTL-26482
SKU:AMIPT06A-14-91SX

Detailed Description

The PT06A-14-91SX is a rugged and reliable Solder Plug designed for demanding military applications, meeting MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring longevity and performance in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while the Gold-plated Copper Alloy contacts offer excellent conductivity. With a voltage rating of 5000 VAC and hi-rel designation, this connector is suitable for high-power and critical systems. The 14-91 HV insert arrangement, X keying position, and Bayonet locking mechanism provide secure and precise mating, making it ideal for aerospace, defense, and industrial applications. Rest assured, the PT06A-14-91SX maintains compliance with RoHS regulations, assuring environmental responsibility. Trust in this connector for superior quality and performance in your connectivity needs.