| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-16-23P(470) |
| Series: | PT Series |
| Part Aliases: | 93-150755-23P C93-150755-23P |
| SKU: | AMIPT06A-16-23P(470) |
PT06A-16-23P(470)
| Heilind Number: | AMIPT06A-16-23P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-16-23P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-16-23P(470), a rugged Circular MIL Spec Connector designed for military and high-reliability applications. This connector, meeting MIL-DTL-26482 specifications, ensures optimal performance in demanding environments. Featuring a durable aluminum shell with a black Zinc Cobalt finish and IP67 rating, it provides superior protection against harsh elements. The PT Series connector, with a shell size of 16 and a straight plug configuration, offers secure and efficient connectivity. Its copper alloy contacts plated with gold guarantee reliable signal transmission, while the bayonet locking mechanism ensures a stable connection. With a maximum voltage rating of 600 VAC, this connector is suitable for a wide range of power and signal applications. Trust in the PT06A-16-23P(470) for dependable and high-performance connectivity in critical operations.

