| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-16-8PY(025) |
| Series: | PT Series |
| SKU: | AMIPT06A-16-8PY(025) |
PT06A-16-8PY(025)
| Heilind Number: | AMIPT06A-16-8PY(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-16-8PY(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, designed with military-grade specifications in mind. This connector features a durable shell made of black zinc cobalt-coated aluminum, providing excellent protection in harsh environments with its IP67 rating. The gold-plated copper alloy pins ensure reliable conductivity, making it suitable for high voltage applications up to 1000 VAC. With a shell size of 16 and a straight plug design, it offers easy and secure connections using the bayonet locking mechanism. RoHS compliant and designed for high reliability, this connector with insert arrangement 16-8 and keying position Y is ideal for use in aerospace, defense, and other demanding industries. Upgrade to the PT06A168PY025 for top-tier performance in your connectivity needs.

