| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-16-99SW(025) |
| Series: | PT Series |
| SKU: | AMIPT06A-16-99SW(025) |
PT06A-16-99SW(025)
| Heilind Number: | AMIPT06A-16-99SW(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-16-99SW(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, meticulously engineered to meet MIL-DTL-26482 military specifications. Crafted with precision, this connector features a Copper Alloy contact material with Gold plating, ensuring optimal conductivity and durability in even the harshest environments. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, made of Aluminum with a Black Zinc Cobalt finish, guarantees robust performance. Designed for Shell Size 16 with a Straight Plug configuration, it boasts a keying position of W and a reliable Bayonet locking mechanism. With a voltage rating of 600 VAC and RoHS compliance, this connector is not only high-performing but also environmentally friendly. Perfect for applications requiring secure and efficient connectivity in aerospace, defense, and industrial sectors, this hi-rel product with the acronym PT06A1699SW025 is the ultimate solution for your circular connector needs.

