| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-16-99SX(025) |
| Series: | PT Series |
| SKU: | AMIPT06A-16-99SX(025) |
PT06A-16-99SX(025)
| Heilind Number: | AMIPT06A-16-99SX(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-16-99SX(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series, boasts high reliability for military and industrial applications. Constructed with durable Aluminum shell material and featuring a Black Zinc Cobalt finish, it ensures long-lasting performance even in harsh environments. The Socket contact type with Gold plating offers excellent conductivity, with a voltage rating of 600 VAC for reliable power transmission. With an IP67 rating, this connector provides protection against dust and water ingress. Its Bayonet locking mechanism and keying position X guarantee secure and accurate connections. Designed for insert arrangement 16-99, it is suitable for a wide range of applications. Trust in the PT06A1699SX025 for dependable and efficient circular connectivity.

