| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-30SW |
| Series: | PT Series |
| SKU: | AMIPT06A-18-30SW |
PT06A-18-30SW
| Heilind Number: | AMIPT06A-18-30SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-30SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1, a rugged and reliable solution for military and high-reliability applications. Designed to meet MIL-DTL-26482 specifications, this PT Series connector boasts a shell size of 18 with a durable aluminum construction finished in Olive Drab Cadmium. Featuring socket contact type with gold plating on copper alloy contacts, it ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The 18-30 insert arrangement with keying position W and bayonet locking mechanism guarantees secure and error-free mating. With a voltage rating of 600 VAC, this connector is ideal for power and signal transmission in demanding scenarios. Rest assured, it is compliant with RoHS regulations, aligning with environmental standards. Upgrade to the PT06A1830SW for superior performance and durability in your circular MIL spec connectivity needs.

