PT06A-18-32S

Heilind Number:AMIPT06A-18-32S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-18-32S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-18-32S
Series:PT Series
Part Aliases:71-146618-32S U71-146618-32S
SKU:AMIPT06A-18-32S

Detailed Description

Introducing the AI-Solder Plug Connector 26482-1, part of our MIL-DTL-26482 compliant PT Series. This rugged connector is engineered for high-reliability applications, featuring a shell size of 18 and constructed with durable aluminum. The socket contact type, made of copper alloy and gold-plated, ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against dust and water ingress. The straight plug shell design with Olive Drab Cadmium finish not only enhances its military-grade aesthetics but also guarantees secure connections in harsh environments. Meeting RoHS compliance standards, this connector is environmentally friendly without compromising performance. Suitable for use in demanding settings, it boasts a voltage rating of 600 VAC and an insert arrangement of 18-32, facilitating efficient power transmission. The bayonet locking mechanism provides quick and secure mating, making it ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust in the PT06A1832S for dependable connectivity in mission-critical systems.