| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-32SY |
| Series: | PT Series |
| SKU: | AMIPT06A-18-32SY |
PT06A-18-32SY
| Heilind Number: | AMIPT06A-18-32SY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-32SY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1, part of the rugged MIL-DTL-26482 PT Series. Crafted with precision and durability in mind, this connector features a straight socket contact type with gold-plated copper alloy contacts, ensuring reliable conductivity in demanding environments. With an IP67 rating, it offers superior protection against dust and moisture ingress. The olive drab cadmium shell finish not only enhances its robustness but also complies with high-reliability standards. Designed for military and aerospace applications, this connector guarantees secure and efficient connectivity, with a voltage rating of 600 VAC. The 18-32 insert arrangement, keying position Y, and bayonet locking mechanism further enhance its functionality. Trust in the PT06A1832SY for mission-critical operations where performance and longevity are paramount.

