| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-5P |
| Series: | PT Series |
| Part Aliases: | 71-146618-05P U71-146618-05P |
| SKU: | AMIPT06A-18-5P |
PT06A-18-5P
| Heilind Number: | AMIPT06A-18-5P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-5P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications for reliable performance in rugged environments. Crafted with a durable aluminum shell finished in Olive Drab Cadmium, this connector features a straight plug shell type with a shell size of 18. The copper alloy contact material plated with gold ensures optimal conductivity, while the IP67 rating offers protection against dust and water ingress. With a contact type of Pin and an insert arrangement of 18-5, it provides a secure and efficient connection. The bayonet locking mechanism guarantees a stable connection, even in high-vibration applications. With a voltage rating of 1000 VAC and high-reliability design, the PT06A185P is ideal for use in various demanding industrial and military applications. Rest assured, our product is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your circular connector solution with the PT06A185P for unparalleled performance and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations PT06E-14-19P(476) | AI-Solder Plug E-Class 26482-1 | ![]() |


