| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-5S |
| Series: | PT Series |
| Part Aliases: | 71-146618-05S U71-146618-05S |
| SKU: | AMIPT06A-18-5S |
PT06A-18-5S
| Heilind Number: | AMIPT06A-18-5S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-5S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series, offers reliable connectivity in demanding environments. Featuring copper alloy contacts with gold plating, it ensures optimal signal transmission. With an IP67 rating, it provides dust and water resistance, making it suitable for outdoor and industrial applications. The size 18 shell, made of durable aluminum with an olive drab cadmium finish, enhances durability. Its socket contact type and bayonet locking mechanism guarantee secure connections. Rated for 1000 VAC voltage, it is suitable for high-power applications. Meeting RoHS compliance and offering high reliability, this connector is ideal for military, aerospace, and other high-performance sectors.

