| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-5SY(025) |
| Series: | PT Series |
| SKU: | AMIPT06A-18-5SY(025) |
PT06A-18-5SY(025)
| Heilind Number: | AMIPT06A-18-5SY(025) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-5SY(025) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, designed to meet MIL-DTL-26482 military specifications for reliable performance in demanding environments. This rugged connector features a shell size 18 made of durable aluminum with a sleek black zinc cobalt finish, ensuring long-lasting durability. The contact sockets are crafted from high-quality copper alloy and plated with gold for optimal conductivity and corrosion resistance. With an IP67 rating, this connector provides excellent protection against dust and water ingress. Its straight plug shell type with bayonet locking mechanism guarantees secure connections in mission-critical applications. Compliant with RoHS regulations and offering a high voltage rating of 1000 VAC, it is suitable for a wide range of industrial and military hi-rel requirements. The 18-5 insert arrangement with Y keying position ensures proper mating, while the unique acronym PT06A185SY025 simplifies identification and ordering. Trust in this exceptional Circular MIL Spec Connector for seamless connectivity in your projects.

