| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-72SZ(023) |
| Series: | PT Series |
| SKU: | AMIPT06A-18-72SZ(023) |
PT06A-18-72SZ(023)
| Heilind Number: | AMIPT06A-18-72SZ(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-72SZ(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Solder Plug Connector 26482-1 from our PT Series, meeting military specification MIL-DTL-26482. This high-reliability connector features a shell size 18 with a straight plug design, ideal for demanding environments. Crafted with copper alloy contacts plated in gold, it ensures excellent conductivity and durability. With an IP67 rating, it offers reliable protection against dust and water ingress. The electroless nickel shell finish enhances corrosion resistance. Its 18-72 insert arrangement and Z keying position provide secure and precise mating. Utilizing a bayonet locking mechanism, it guarantees a stable connection. RoHS compliant and suitable for various applications, this connector is a dependable choice for aerospace, defense, and industrial sectors.

