| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06A-18-80SY(023) |
| Series: | PT Series |
| SKU: | AMIPT06A-18-80SY(023) |
PT06A-18-80SY(023)
| Heilind Number: | AMIPT06A-18-80SY(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06A-18-80SY(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06A-18-80SY(023) AI-Solder Plug Connector, a MIL-DTL-26482 compliant solution designed for high-reliability applications. Part of the PT Series, this connector features a robust construction with a shell made of aluminum and Electroless Nickel finish, ensuring durability in challenging environments. The contact material, Copper Alloy, with Gold plating guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for outdoor use. Its straight shell type and Bayonet locking mechanism provide secure connections. Rated for 600VAC, it meets stringent voltage requirements. The 18-80 insert arrangement and Y keying position ensure proper mating. Perfect for military, aerospace, and industrial applications, the PT06A1880SY023 is a reliable choice for your connectivity needs.

