PT06A-20-25SW(023)

Heilind Number:AMIPT06A-20-25SW(023)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-20-25SW(023)
ECAD Model:
3D Model

Description:

AI-Solder Plug Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-20-25SW(023)
SKU:AMIPT06A-20-25SW(023)

Detailed Description

Introducing the PT06A-20-25SW(023), a rugged AI-Solder Plug Connector built to MIL-DTL-26482 military specifications. Part of the PT Series, this connector features a straight plug shell made of aluminum with an Electroless Nickel finish, ensuring durability in harsh environments. The contact material is Copper Alloy with Gold plating, guaranteeing reliable conductivity. With an IP67 rating, it offers protection against dust and water ingress. Designed for high reliability applications, it boasts a voltage rating of 600 VAC. The 20-25 insert arrangement and W keying position provide secure and accurate mating. Its bayonet locking mechanism ensures a secure connection, ideal for use in demanding military and industrial settings. Rest assured, this connector is RoHS compliant, meeting environmental standards. Elevate your connectivity with the PT06A-20-25SW(023).