PT06A-20-26S(072)

Heilind Number:AMIPT06A-20-26S(072)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-20-26S(072)
ECAD Model:
3D Model

Description:

Solder Plug Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-20-26S(072)
SKU:AMIPT06A-20-26S(072)

Detailed Description

Introducing the PT06A-20-26S(072) Solder Plug Connector, essential for military and high-reliability applications. This connector, meeting MIL-DTL-26482 specifications, guarantees top-notch performance in demanding environments. Its PT Series design features durable Aluminum shell construction with a Gray Zinc Nickel finish, ensuring longevity and robustness. The Copper Alloy contacts, plated with Gold, offer excellent conductivity and corrosion resistance. With an IP67 rating, this connector provides reliable protection against dust and water ingress. Operating at a voltage rating of 600 VAC, it's suitable for a wide range of power and signal transmission tasks. The bayonet locking mechanism ensures secure connections, while RoHS compliance underscores our commitment to environmental responsibility. The 20-26 insert arrangement, featuring a Straight Socket contact type, makes it versatile for various connectivity needs. Trust in the PT06A-20-26S(072) for high-performance circular MIL Spec connectivity.